
SST12LP17B-XX8E | |
|---|---|
DigiKey Part Number | SST12LP17B-XX8E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST12LP17B-XX8E |
Description | IC AMP 802.11B/G/N 2.4GHZ 8X2SON |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 8-X2SON (2x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | - | |
Gain | 26dB | |
Noise Figure | - | |
RF Type | 802.11b/g/n | |
Voltage - Supply | 3V ~ 4.2V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | 8-X2SON (2x2) |