
SST12LP15B-QVCE | |
|---|---|
DigiKey Part Number | SST12LP15B-QVCETR-ND - Tape & Reel (TR) SST12LP15B-QVCECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SST12LP15B-QVCE |
Description | IC AMP 802.11B/G/N 2.4GHZ 16VQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n 2.4GHz 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SST12LP15B-QVCE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 2.4GHz | |
P1dB | 29dBm | |
Gain | 32dB | |
Noise Figure | - | |
RF Type | 802.11b/g/n | |
Voltage - Supply | 3V ~ 4.2V | |
Current - Supply | 370mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 25 | € 0,65400 | € 16,35 |
| 100 | € 0,56800 | € 56,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,56800 | € 1 704,00 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,94380 |