
SST12LP07A-QXBE | |
|---|---|
DigiKey Part Number | SST12LP07A-QXBECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SST12LP07A-QXBE |
Description | IC AMP 802.11B/G/N 2.4GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SST12LP07A-QXBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | - | |
Gain | 28dB | |
Noise Figure | - | |
RF Type | 802.11b/g/n | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 220mA | |
Test Frequency | 2.4GHz ~ 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 25 | € 0,42160 | € 10,54 |
| 100 | € 0,36150 | € 36,15 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,60500 |