RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 16-UQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST12CP33-QUCE

DigiKey Part Number
SST12CP33-QUCECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SST12CP33-QUCE
Description
IC AMP 802.11B/G/N 2.4GHZ 16UQFN
Customer Reference
Detailed Description
RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 16-UQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SST12CP33-QUCE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Cut Tape (CT)
Part Status
Active
Frequency
2.4GHz ~ 2.5GHz
P1dB
30dBm
Gain
39dB
Noise Figure
-
RF Type
802.11b/g/n
Voltage - Supply
4V ~ 5.5V
Current - Supply
440mA
Test Frequency
2.4GHz
Mounting Type
Surface Mount
Package / Case
16-UFQFN Exposed Pad
Supplier Device Package
16-UQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 292
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,76000€ 0,76
25€ 0,69720€ 17,43
100€ 0,62820€ 62,82
Unit Price without VAT:€ 0,76000
Unit Price with VAT:€ 0,91960