RF Amplifier IC 802.11 g/n 2.4GHz ~ 2.5GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST12CP11-QVCE

DigiKey Part Number
SST12CP11-QVCECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SST12CP11-QVCE
Description
IC AMP 802.11 G/N 2.4GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC 802.11 g/n 2.4GHz ~ 2.5GHz 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SST12CP11-QVCE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Cut Tape (CT)
Part Status
Active
Frequency
2.4GHz ~ 2.5GHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
802.11 g/n
Voltage - Supply
-
Current - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$ 1,83000$ 1,83
25$ 1,52000$ 38,00
100$ 1,32000$ 132,00
Unit Price without VAT:$ 1,83000
Unit Price with VAT:$ 2,21430