
SST12CP11-QVCE | |
|---|---|
DigiKey Part Number | SST12CP11-QVCECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SST12CP11-QVCE |
Description | IC AMP 802.11 G/N 2.4GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11 g/n 2.4GHz ~ 2.5GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SST12CP11-QVCE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | 802.11 g/n | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,57000 | € 1,57 |
| 25 | € 1,30800 | € 32,70 |
| 100 | € 1,13600 | € 113,60 |
| Unit Price without VAT: | € 1,57000 |
|---|---|
| Unit Price with VAT: | € 1,89970 |