S16-4148E3/TR13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 3,19358
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 3,41608
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 2,53000
Datasheet
Diode Array 8 Independent 75 V 400mA (DC) Surface Mount 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S16-4148E3/TR13

DigiKey Part Number
150-S16-4148E3/TR13TR-ND - Tape & Reel (TR)
150-S16-4148E3/TR13CT-ND - Cut Tape (CT)
150-S16-4148E3/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S16-4148E3/TR13
Description
DIODE ARRAY GP 75V 400MA 16-SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode Array 8 Independent 75 V 400mA (DC) Surface Mount 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Microchip Technology
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
8 Independent
Mounting Type
Surface Mount
Technology
Standard
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
16-SOIC
Current - Average Rectified (Io) (per Diode)
400mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S16-4148/TR13Microchip Technology0S16-4148/TR13-ND€ 3,19358Parametric Equivalent
S16-4148/TR7Microchip Technology0S16-4148/TR7-ND€ 3,41608Parametric Equivalent
S16-4148E3/TR7Microchip Technology0150-S16-4148E3/TR7CT-ND€ 2,53000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,51000€ 2,51
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 2,14175€ 5 354,38
Manufacturers Standard Package
Unit Price without VAT:€ 2,51000
Unit Price with VAT:€ 3,03710