



QT301-IS | |
|---|---|
DigiKey Part Number | 427-1073-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QT301-IS |
Description | IC CAP TO ANLG CONVRTR 8SOIC |
Customer Reference | |
Detailed Description | Capacitance-to-Analog Converter 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Capacitance-to-Analog Converter | |
Number of Channels | 2 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5V, 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |