


PIC24EP512GP206-I/PT | |
|---|---|
DigiKey Part Number | PIC24EP512GP206-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC24EP512GP206-I/PT |
Description | IC MCU 16BIT 512KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24EP Microcontroller IC 16-Bit 70 MIPs 512KB (170K x 24) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24EP512GP206-I/PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 70 MIPs | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 16 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 16x10b/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,06000 | € 5,06 |
| 25 | € 4,63880 | € 115,97 |
| 100 | € 4,19970 | € 419,97 |
| Unit Price without VAT: | € 5,06000 |
|---|---|
| Unit Price with VAT: | € 6,12260 |
