
MSC2X31SDA120J | |
|---|---|
DigiKey Part Number | 150-MSC2X31SDA120J-ND |
Manufacturer | |
Manufacturer Product Number | MSC2X31SDA120J |
Description | DIODE MOD SIC 1200V 30A SOT227 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 30A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 30 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 (ISOTOP®) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 40,16000 | € 40,16 |
| 25 | € 37,03160 | € 925,79 |
| 100 | € 32,22100 | € 3 222,10 |
| Unit Price without VAT: | € 40,16000 |
|---|---|
| Unit Price with VAT: | € 48,59360 |
