
MMS008AA | |
|---|---|
DigiKey Part Number | 150-MMS008AA-ND |
Manufacturer | |
Manufacturer Product Number | MMS008AA |
Description | IC RF SWITCH SP4T 8GHZ DIE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 8GHz | |
Isolation | 45dB | |
Insertion Loss | 2.2dB | |
Test Frequency | 8GHz | |
P1dB | 28dBm | |
IIP3 | 46dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 25,30160 | € 1 265,08 |
| Unit Price without VAT: | € 25,30160 |
|---|---|
| Unit Price with VAT: | € 30,61494 |