
MMS006PP3 | |
|---|---|
DigiKey Part Number | 150-MMS006PP3-ND |
Manufacturer | |
Manufacturer Product Number | MMS006PP3 |
Description | IC RF SWITCH SPDT 20GHZ DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar SPDT 50Ohm Die |
EDA/CAD Models | MMS006PP3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | Radar | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 20GHz | |
Isolation | 40dB | |
Insertion Loss | 2dB | |
Test Frequency | 20GHz | |
P1dB | 25dBm | |
IIP3 | 43dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,78000 | € 36,78 |
| Unit Price without VAT: | € 36,78000 |
|---|---|
| Unit Price with VAT: | € 44,50380 |