
MMS006AA | |
|---|---|
DigiKey Part Number | 150-MMS006AA-ND |
Manufacturer | |
Manufacturer Product Number | MMS006AA |
Description | IC RF SWITCH SPDT 20GHZ DIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar SPDT 50Ohm Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | Radar | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 20GHz | |
Isolation | 40dB | |
Insertion Loss | 2dB (max) | |
Test Frequency | 20GHz | |
P1dB | 24dBm | |
IIP3 | 42dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 30,65880 | € 1 532,94 |
| Unit Price without VAT: | € 30,65880 |
|---|---|
| Unit Price with VAT: | € 37,09715 |