RF Amplifier IC General Purpose 0Hz ~ 24GHz 32-QFN (4.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA052PP45

DigiKey Part Number
150-MMA052PP45-ND
Manufacturer
Manufacturer Product Number
MMA052PP45
Description
IC RF AMP GPS 0HZ-24GHZ 32QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 24GHz 32-QFN (4.5x4.5)
EDA/CAD Models
MMA052PP45 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Frequency
0Hz ~ 24GHz
P1dB
27.5dBm
Gain
14dB
Noise Figure
4.5dB
RF Type
General Purpose
Voltage - Supply
10V
Current - Supply
235mA
Test Frequency
0Hz ~ 6GHz
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
25€ 168,37640€ 4 209,41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 168,37640
Unit Price with VAT:€ 203,73544