
MMA042AA | |
|---|---|
DigiKey Part Number | 150-MMA042AA-ND |
Manufacturer | |
Manufacturer Product Number | MMA042AA |
Description | IC RF AMP GPS 2GHZ-26GHZ DIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 26GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2GHz ~ 26GHz | |
P1dB | 20dBm | |
Gain | 20dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 6V | |
Current - Supply | 120mA | |
Test Frequency | 3GHz ~ 15GHz | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 92,07000 | € 92,07 |
| Unit Price without VAT: | € 92,07000 |
|---|---|
| Unit Price with VAT: | € 111,40470 |