
MMA041AA | |
|---|---|
DigiKey Part Number | 150-MMA041AA-ND |
Manufacturer | |
Manufacturer Product Number | MMA041AA |
Description | IC RF AMP GPS 0HZ-26GHZ DIE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 26GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 0Hz ~ 26GHz | |
P1dB | 22.5dBm | |
Gain | 18dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 7V | |
Current - Supply | 150mA | |
Test Frequency | 0Hz ~ 6GHz | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $ 82,64000 | $ 82,64 |
| Unit Price without VAT: | $ 82,64000 |
|---|---|
| Unit Price with VAT: | $ 99,99440 |