RF Amplifier IC General Purpose 0Hz ~ 27GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA040PP5

DigiKey Part Number
150-MMA040PP5-ND
Manufacturer
Manufacturer Product Number
MMA040PP5
Description
IC RF AMP GPS 0HZ-27GHZ 32QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 27GHz 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Frequency
0Hz ~ 27GHz
P1dB
16dBm
Gain
15.5dB
Noise Figure
2dB
RF Type
General Purpose
Voltage - Supply
8V
Current - Supply
60mA
Test Frequency
6GHz ~ 12GHz
Mounting Type
Surface Mount
Package / Case
32-TFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 102,59000€ 102,59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 102,59000
Unit Price with VAT:€ 124,13390