
MICRF113-315-EV | |
|---|---|
DigiKey Part Number | 576-4910-ND |
Manufacturer | |
Manufacturer Product Number | MICRF113-315-EV |
Description | EVAL BOARD FOR MICRF113 315MHZ |
Customer Reference | |
Detailed Description | MICRF113 QwikRadio® Transmitter 315MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 315MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MICRF113 | |
Note | - | |
RF Type | - | |
RF Frequency | 315MHz | |
Function | Transmitter | |
Base Product Number |
