10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP73833T-BZI/MF

DigiKey Part Number
150-MCP73833T-BZI/MFTR-ND - Tape & Reel (TR)
150-MCP73833T-BZI/MFCT-ND - Cut Tape (CT)
150-MCP73833T-BZI/MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP73833T-BZI/MF
Description
IC BATT CONTRL LI-ION 1CEL 10DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP73833T-BZI/MF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Temperature
Charge Current - Max
1.1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 735
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,07000€ 1,07
25€ 0,88080€ 22,02
100€ 0,80320€ 80,32
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 300€ 0,80324€ 2 650,69
Manufacturers Standard Package
Unit Price without VAT:€ 1,07000
Unit Price with VAT:€ 1,29470