Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MCP47FVB01A2T-E/ST | |
|---|---|
DigiKey Part Number | MCP47FVB01A2T-E/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP47FVB01A2T-E/ST |
Description | IC DAC 8BIT 8-TSSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-TSSOP |
Datasheet | Datasheet |
Category | Reference Type External, Internal, Supply |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.1, ±0.0125 |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 6µs (Typ) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP47FEB01A0-E/ST | Microchip Technology | 900 | MCP47FEB01A0-E/ST-ND | € 0,47000 | Parametric Equivalent |
| MCP47FEB01A0T-E/ST | Microchip Technology | 0 | MCP47FEB01A0T-E/ST-ND | € 0,39265 | Parametric Equivalent |
| MCP47FEB01A1-E/ST | Microchip Technology | 0 | MCP47FEB01A1-E/ST-ND | € 0,39266 | Parametric Equivalent |
| MCP47FEB01A1T-E/ST | Microchip Technology | 0 | MCP47FEB01A1T-E/ST-ND | € 0,39265 | Parametric Equivalent |
| MCP47FEB01A2-E/ST | Microchip Technology | 0 | MCP47FEB01A2-E/ST-ND | € 0,39266 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,39265 | € 981,62 |
| Unit Price without VAT: | € 0,39265 |
|---|---|
| Unit Price with VAT: | € 0,47511 |
