MCP1781T-3302H/9EAVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 100
Unit Price: € 0,00000
Datasheet
New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1781T-3302H/9EAVAO

DigiKey Part Number
150-MCP1781T-3302H/9EAVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP1781T-3302H/9EAVAO
Description
200MA HIGH-VOLTAGE AUTOMOTIVE LD
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
55V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.705V @ 200mA
Current - Output
Current - Quiescent (Iq)
57 µA
Current - Supply (Max)
122 µA
PSRR
80dB ~ 36dB (100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
TO-252
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.