
LXMG221W-0700034-D0 | |
|---|---|
DigiKey Part Number | 150-LXMG221W-0700034-D0-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LXMG221W-0700034-D0 |
Description | LED DRIVER CC AC/DC 14-48V 700MA |
Customer Reference | |
Detailed Description | 700mA 14 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 14 ~ 48V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 34 W | |
Dimming | Analog | |
Features | OTP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.07" L x 3.15" W x 1.02" H (78.0mm x 80.0mm x 26.0mm) | |
Approval Agency | CE, cUL, EN, UL | |
Mounting Type | Chassis Mount | |
Weight | - |