Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX34070T-H/STVAO

DigiKey Part Number
150-LX34070T-H/STVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LX34070T-H/STVAO
Description
INDUCTIVE POSITION SENSOR GRADE
Customer Reference
Detailed Description
Sensor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.