
LX34050QPW-TR-VAO | |
|---|---|
DigiKey Part Number | 150-LX34050QPW-TR-VAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LX34050QPW-TR-VAO |
Description | LX34050QPW HIGH SPEED INDUCTIVE |
Customer Reference | |
Detailed Description | Inductive Sensor Inductive Target Gull Wing |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | - | |
Technology | Inductive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | Cosine, Sine | |
Actuator Type | Inductive Target | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4V ~ 6V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |