
LAN96455ST-I/8NW | |
|---|---|
DigiKey Part Number | 150-LAN96455ST-I/8NWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAN96455ST-I/8NW |
Description | 5 PORT ETHERNET SWITCH WITH STAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY I2C, MII, RGMII, RMII, SGMII, SPI Interface 156-VQFN-DR (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, MII, RGMII, RMII, SGMII, SPI | |
Standards | IEEE 802.3, 10/100/1000 Base-T/TX PHY | |
Voltage - Supply | 1.0743V ~ 1.2257V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 156-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 156-VQFN-DR (12x12) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 6,68041 | € 16 701,03 |
| Unit Price without VAT: | € 6,68041 |
|---|---|
| Unit Price with VAT: | € 8,08330 |
