
ECC608-TFLXWPCS | |
|---|---|
DigiKey Part Number | 150-ECC608-TFLXWPCSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECC608-TFLXWPCS |
Description | IC TRANSMITTER 8-SOIC |
Customer Reference | |
Detailed Description | Transmitter 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Transmitter | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |