
DUAL-MOTOR-CONTROL-KIT-2 | |
|---|---|
DigiKey Part Number | 1100-1150-ND |
Manufacturer | |
Manufacturer Product Number | DUAL-MOTOR-CONTROL-KIT-2 |
Description | EVAL BRD FOR A2F200M3F-FGG484ES |
Customer Reference | |
Detailed Description | A2F200M3F-FGG484ES SmartFusion® Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, Other | |
Utilized IC / Part | A2F200M3F-FGG484ES | |
Primary Attributes | Motors (BLDC, Stepper) | |
Secondary Attributes | USB Interface(s) | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - |