DSC8001CL2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 0,00000
Datasheet
XO (Standard) CMOS 1 MHz ~ 150 MHz Programmable Oscillator 1.8V ~ 3.3V Standby 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XO (Standard) CMOS 1 MHz ~ 150 MHz Programmable Oscillator 1.8V ~ 3.3V Standby 4-SMD, No Lead
Clock and Timing Solutions
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC8001CL2T

DigiKey Part Number
DSC8001CL2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC8001CL2T
Description
MEMS OSC PROG BLANK 1MHZ-150MHZ
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 150 MHz Programmable Oscillator 1.8V ~ 3.3V Standby 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
DSC8001CL2T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Programmable Type
Blank (User Must Program)
Available Frequency Range
1 MHz ~ 150 MHz
Function
Standby
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±25ppm
Frequency Stability (Total)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
12.2mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15 µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.