
DM330017-1 | |
|---|---|
DigiKey Part Number | DM330017-1-ND |
Manufacturer | |
Manufacturer Product Number | DM330017-1 |
Description | EVAL BOARD FOR DSPIC33F |
Customer Reference | |
Detailed Description | dsPIC33F MPLAB® 2 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Boost, Buck | |
Frequency - Switching | - | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | dsPIC33F | |
Note | - | |
Base Product Number |