
DM320104-BNDL | |
|---|---|
DigiKey Part Number | DM320104-BNDL-ND |
Manufacturer | |
Manufacturer Product Number | DM320104-BNDL |
Description | PIC32MZ EF CURIOSITY EVAL BRD |
Customer Reference | |
Detailed Description | PIC32MZ PIC32MZ EF Curiosity PIC® MIPS32® M-Class MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | MIPS32® M-Class | |
Platform | ||
Utilized IC / Part | PIC32MZ | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | MPLAB X | |
Note | - | |
Base Product Number |













