
DM164128 | |
|---|---|
DigiKey Part Number | DM164128-ND |
Manufacturer | |
Manufacturer Product Number | DM164128 |
Description | KIT DEV PICDEM TOUCH SENSE 2 |
Customer Reference | |
Detailed Description | PIC24F mTouch™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | Microprocessor | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 16-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | PIC24F | |
Note | - |