


DM160230 | |
|---|---|
DigiKey Part Number | DM160230-ND |
Manufacturer | |
Manufacturer Product Number | DM160230 |
Description | EVAL BOARD FOR PIC18F67J60 |
Customer Reference | |
Detailed Description | PIC18F67J60 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | PIC18F67J60 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |













