
ATZB-S1-256-3-0-C | |
|---|---|
DigiKey Part Number | ATZB-S1-256-3-0-C-ND |
Manufacturer | |
Manufacturer Product Number | ATZB-S1-256-3-0-C |
Description | RF TXRX MOD 802.15.4 CHIP SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATZB-S1-256-3-0-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 3.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ISP, JTAG, SPI, UART, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 256kB Flash, 8kB EEPROM, 32kB SRAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 9.6mA ~ 17mA | |
Current - Transmitting | 9.9mA ~ 16.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |