RF Amplifier IC AM, FM 150kHz ~ 30MHz, 70MHz ~ 110MHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATR4251C-PFQY-18

DigiKey Part Number
ATR4251C-PFQY-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATR4251C-PFQY-18
Description
IC RF AMP AM FM 24QFN
Customer Reference
Detailed Description
RF Amplifier IC AM, FM 150kHz ~ 30MHz, 70MHz ~ 110MHz 24-QFN (4x4)
EDA/CAD Models
ATR4251C-PFQY-18 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
150kHz ~ 30MHz, 70MHz ~ 110MHz
P1dB
-
Gain
6dB
Noise Figure
2.8dB
RF Type
AM, FM
Voltage - Supply
8V ~ 11V
Current - Supply
17mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.