
ATR2406-DEV-KIT2 | |
|---|---|
DigiKey Part Number | ATR2406-DEV-KIT2-ND |
Manufacturer | |
Manufacturer Product Number | ATR2406-DEV-KIT2 |
Description | KIT DEMO FOR ATR2406/ATMEGA88 |
Customer Reference | |
Detailed Description | ATR2406 Smart RF Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Microchip Technology | Contents Board(s) |
Series | Utilized IC / Part ATR2406 |
Packaging Box | RF Frequency 2.4GHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver, ISM |