Direct

AT91M42800A-33CI | |
|---|---|
DigiKey Part Number | AT91M42800A-33CI-ND |
Manufacturer | |
Manufacturer Product Number | AT91M42800A-33CI |
Description | IC MCU 16/32BIT ROMLESS 144BGA |
Customer Reference | |
Detailed Description | ARM7® AT91 Microcontroller IC 16/32-Bit 33MHz ROMless 144-BGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | AT91M42800A-33CI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 33MHz | |
Connectivity | EBI/EMI, SPI, UART/USART | |
Peripherals | WDT | |
Number of I/O | 54 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-BGA (13x13) | |
Package / Case | 144-LFBGA | |
Base Product Number |
