FLASH Configuration PROM for FPGAs 8Mb 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT17F080-30JI

DigiKey Part Number
AT17F080-30JI-ND
Manufacturer
Manufacturer Product Number
AT17F080-30JI
Description
IC FLASH CONFIG 8M 20PLCC
Customer Reference
Detailed Description
FLASH Configuration PROM for FPGAs 8Mb 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AT17F080-30JI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
FLASH
Memory Size
8Mb
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.