
APGRD004 | |
|---|---|
DigiKey Part Number | APGRD004-ND |
Manufacturer | |
Manufacturer Product Number | APGRD004 |
Description | EVAL BOARD FOR MCP2021 PIC12F615 |
Customer Reference | |
Detailed Description | MCP2021, PIC12F615 - RGB LED Controller Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | RGB LED Controller | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | MCP2021, PIC12F615 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |




