MCP1810 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM00808

DigiKey Part Number
ADM00808-ND
Manufacturer
Manufacturer Product Number
ADM00808
Description
EVAL BOARD FOR MCP1810
Customer Reference
Detailed Description
MCP1810 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Channels per IC
1 - Single
Voltage - Output
3.3V
Current - Output
150mA
Voltage - Input
2.5V ~ 5.5V
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
MCP1810
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 30.06.2026