
AC160214 | |
|---|---|
DigiKey Part Number | AC160214-ND |
Manufacturer | |
Manufacturer Product Number | AC160214 |
Description | EVAL BRD FOR MCP16322 PIC16F1947 |
Customer Reference | |
Detailed Description | MCP16322, PIC16F1947 - Communications Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Opto/Lighting | |
Function | Communications | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | MCP16322, PIC16F1947 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


