
A3P600-PQG208 | |
|---|---|
DigiKey Part Number | 1100-1036-ND |
Manufacturer | |
Manufacturer Product Number | A3P600-PQG208 |
Description | IC FPGA 154 I/O 208QFP |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 154 110592 208-BFQFP |
EDA/CAD Models | A3P600-PQG208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 110592 | |
Number of I/O | 154 | |
Number of Gates | 600000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | € 50,07750 | € 2 403,72 |
| Unit Price without VAT: | € 50,07750 |
|---|---|
| Unit Price with VAT: | € 60,59378 |