30KPA240CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: € 23,37000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: € 14,34060
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: € 19,20214
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 233
Unit Price: € 11,23000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 6,23936
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 7,50630
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 7,50630
Datasheet
Clamp Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA240CE3/TR13

DigiKey Part Number
30KPA240CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30KPA240CE3/TR13
Description
TVS DIODE 240VWM P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
240V
Voltage - Breakdown (Min)
252.72V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€ 17,49609€ 13 996,87
Manufacturers Standard Package
Unit Price without VAT:€ 17,49609
Unit Price with VAT:€ 21,17027