
25CS640T-E/MS36KVAO | |
|---|---|
DigiKey Part Number | 150-25CS640T-E/MS36KVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25CS640T-E/MS36KVAO |
Description | 64KB SPI SERIAL EEPROM W/ECC, 8- |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 20 ns 8-MSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 20 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP |