
25AA040AT-I/MC | |
|---|---|
DigiKey Part Number | 150-25AA040AT-I/MCTR-ND - Tape & Reel (TR) 150-25AA040AT-I/MCCT-ND - Cut Tape (CT) 150-25AA040AT-I/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25AA040AT-I/MC |
Description | IC EEPROM 4KBIT SPI 10MHZ 8DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 10 MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 25AA040AT-I/MC Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-DFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25040B-MAHL-T | Microchip Technology | 1 958 | AT25040B-MAHL-TCT-ND | € 0,08000 | Similar |
| CAT25040VP2I-GT3 | onsemi | 1 976 | 488-CAT25040VP2I-GT3CT-ND | € 0,41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | € 0,54734 | € 1 806,22 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |