24LC128T-E/SN16KVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 840
Unit Price: € 0,70000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 6 724
Unit Price: € 0,77000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 786
Unit Price: € 0,70000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 480
Unit Price: € 0,59000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 318
Unit Price: € 0,62000
Datasheet

Similar


STMicroelectronics
In Stock: 70
Unit Price: € 0,39000
Datasheet

Similar


STMicroelectronics
In Stock: 5 388
Unit Price: € 0,37000
Datasheet

Similar


STMicroelectronics
In Stock: 6 233
Unit Price: € 0,37000
Datasheet

Similar


STMicroelectronics
In Stock: 2 450
Unit Price: € 0,45000
Datasheet

Similar


STMicroelectronics
In Stock: 7 858
Unit Price: € 0,62000
Datasheet
EEPROM Memory IC 128Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC128T-E/SN16KVAO

DigiKey Part Number
24LC128T-E/SN16KVAO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24LC128T-E/SN16KVAO
Description
IC EEPROM 128KBIT I2C 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.