
MADP-6036 | |
|---|---|
DigiKey Part Number | 5505-MADP-6036-ND |
Manufacturer | |
Manufacturer Product Number | MADP-6036 |
Description | COAX ADAPT SMA TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMP Plug, Male Pin |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Threaded |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Features Full Detent |
Conversion Type Between Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMP Plug, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 94,82000 | € 94,82 |
| 10 | € 80,60800 | € 806,08 |
| 25 | € 75,56520 | € 1 889,13 |
| 50 | € 71,96280 | € 3 598,14 |
| 100 | € 68,53310 | € 6 853,31 |
| Unit Price without VAT: | € 94,82000 |
|---|---|
| Unit Price with VAT: | € 114,73220 |
