
MMF404919 | |
|---|---|
DigiKey Part Number | 1033-MMF404919-ND |
Manufacturer | |
Manufacturer Product Number | MMF404919 |
Description | C5K-05-S5145-350-39F - STRAIN GA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Strain Gauge ±1.5% 0.030" (0.76mm) 0.063" (1.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Pattern Type | Linear | |
Strain Range | ±1.5% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.2% | |
Length - Active | 0.030" (0.76mm) | |
Length - Overall Pattern | 0.095" (2.41mm) | |
Length - Overall | 0.12" (3.1mm) | |
Width - Active | 0.063" (1.60mm) | |
Width - Overall Pattern | 0.063" (1.60mm) | |
Width - Overall | 0.10" (2.6mm) | |
Operating Temperature | -100 ~ 400°F (-75 ~ 205°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,08000 | € 29,08 |
| Unit Price without VAT: | € 29,08000 |
|---|---|
| Unit Price with VAT: | € 35,18680 |

