



SMAJ4744A-TP | |
|---|---|
DigiKey Part Number | SMAJ4744A-TPTR-ND - Tape & Reel (TR) SMAJ4744A-TPCT-ND - Cut Tape (CT) SMAJ4744A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ4744A-TP |
Description | DIODE ZENER 15V 1W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,14300 | € 1,43 |
| 100 | € 0,06820 | € 6,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,06687 | € 501,52 |
| 15 000 | € 0,05234 | € 785,10 |
| 22 500 | € 0,04975 | € 1 119,38 |
| 37 500 | € 0,04684 | € 1 756,50 |
| 52 500 | € 0,04511 | € 2 368,27 |
| 75 000 | € 0,04344 | € 3 258,00 |
| 187 500 | € 0,04103 | € 7 693,12 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |









