


2EZ20D5-TP | |
|---|---|
DigiKey Part Number | 2EZ20D5-TPMSTR-ND - Tape & Reel (TR) 2EZ20D5-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2EZ20D5-TP |
Description | DIODE ZENER 20V 2W DO41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 2 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29000 | € 2,90 |
| 100 | € 0,18890 | € 18,89 |
| 500 | € 0,14000 | € 70,00 |
| 1 000 | € 0,12432 | € 124,32 |
| 2 000 | € 0,11808 | € 236,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09811 | € 490,55 |
| 10 000 | € 0,08520 | € 852,00 |
| 15 000 | € 0,08350 | € 1 252,50 |
| 25 000 | € 0,07552 | € 1 888,00 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |

