TEXTISSN74LVC1G06DBVTE4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5307-1.8YD5

DigiKey Part Number
2156-MIC5307-1.8YD5-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC5307-1.8YD5
Description
IC REG LIN 1.8V 300MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5307-1.8YD5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 300mA
Current - Output
Current - Quiescent (Iq)
30 µA
PSRR
62dB ~ 35dB (10Hz ~ 20kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 725
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
606€ 0,43185€ 261,70
Unit Price without VAT:€ 0,43185
Unit Price with VAT:€ 0,52254